The AM5K2E02XABD25 is a 64-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B1089 with a width and length of 27mm. The microprocessor operates on a nominal supply voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. It has an external data bus width of 64 bits and an address bus width of 16 bits.
Texas Instruments AM5K2E02XABD25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1089 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1089 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5K2E02XABD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.