
Single-channel isolation amplifier with a 100kHz -3dB bandwidth and 4.25kV isolation voltage. Features a 108dB Common Mode Rejection Ratio and 200µV input offset voltage. Operates from a 4.5V to 5.5V dual supply, consuming 5.4mA typical operating current. Packaged in an 8-pin SOP with gold contact plating, suitable for surface mounting.
Texas Instruments AMC1100DUB technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 108dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 5V |
| Height | 3.35mm |
| Input Offset Voltage (Vos) | 200uV |
| Isolation Voltage | 4.25kV |
| Lead Free | Lead Free |
| Length | 9.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 82.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1100DUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
