
The AMC1100DWVR is an industrial-grade isolation amplifier from Texas Instruments. It operates within a temperature range of -40°C to 105°C and features a 5V nominal supply voltage with a maximum limit of 6V. The device has 8 terminals and a dual terminal position. It is available in an 8-pin R-PDSO-G8 SOP package with dimensions of 5.85mm in width and 7.5mm in length.
Sign in to ask questions about the Texas Instruments AMC1100DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1100DWVR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1100DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.