
TEXAS INSTRUMENTS AMC1100EVM EVAL MODULE, AMC1100, ANALOGUE AMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AMC1100EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1100EVM technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1100EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
