
Single-channel isolation amplifier with 100kHz bandwidth and 95dB common mode rejection ratio. Features a 4kV isolation voltage, 200uV input offset voltage, and operates from a 2.7V to 5.5V supply. This 8-pin SOP package component offers a 100kHz gain bandwidth product and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AMC1200SDUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1200SDUB technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Height | 3.35mm |
| Input Offset Voltage (Vos) | 200uV |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.55mm |
| Max Dual Supply Voltage | 5.5V |
| Max Input Voltage | 320mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44mW |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 82.5mW |
| Power Dissipation | 44mW |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMC1200 |
| Supply Current | 5.4mA |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1200SDUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
