
Basic isolated amplifier featuring a ±250 mV input range and 100kHz -3dB bandwidth. This single-channel isolation amplifier offers 4kV isolation voltage and a high 95dB Common Mode Rejection Ratio. Operating from a dual supply voltage of 5V (2.7V to 5.5V), it provides an input offset voltage of 200µV and an output current of 20mA per channel. Housed in an 8-SOP package, this lead-free component operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AMC1200SDUBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1200SDUBR technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Height | 3.35mm |
| Input Offset Voltage (Vos) | 200uV |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.55mm |
| Max Dual Supply Voltage | 5.5V |
| Max Input Voltage | 320mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Power Consumption | 82.5mW |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMC1200 |
| Weight | 0.030018oz |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1200SDUBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
