The AMC1202 is a precision, basic isolated amplifier with an isolation barrier highly resistant to magnetic interference. It is designed for shunt-resistor-based current sensing in high-voltage applications such as HEV/EV charging piles, traction inverters, and DC/DC converters. The device features a ±50-mV input range, a fixed gain of 41, and high common-mode transient immunity (CMTI) of 100 kV/µs. The isolation barrier provides galvanic isolation of up to 3 kVrms and supports a working voltage of 1 kVrms.
Sign in to ask questions about the Texas Instruments AMC1202DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1202DWVR technical specifications.
| Input Voltage Range | ±50mV |
| Fixed Gain | 41V/V |
| Input Offset Voltage (Max) | ±50µV |
| Input Offset Drift (Max) | ±0.8µV/°C |
| Gain Error (Max) | ±0.2% |
| Nonlinearity (Max) | 0.03% |
| Common-Mode Transient Immunity (Min) | 100kV/µs |
| Bandwidth (3 dB) | 280kHz |
| Isolation Voltage (UL1577) | 3000Vrms |
| Maximum Working Voltage | 1000Vrms |
| High-side Supply Voltage Range | 3.0 to 5.5V |
| Low-side Supply Voltage Range | 3.0 to 5.5V |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| REACH | Compliant |
| Green | RoHS & no Sb/Br |
Download the complete datasheet for Texas Instruments AMC1202DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.