
16-bit, 40 kS/s isolated delta-sigma modulator with a 2nd-order architecture. Features a 10MHz internal clock, 85dB signal-to-noise ratio, and 1 LSB differential nonlinearity. Operates from a 4.5V to 5.5V supply with 80mW power consumption. Packaged in an 8-SOP with gold contact plating, suitable for surface mounting. This RoHS compliant component offers a serial interface and operates across a -40°C to 105°C temperature range.
Texas Instruments AMC1203BDUB technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Current | 10mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1203BDUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
