
16-bit analog-to-digital converter (ADC) with a 40 kS/s sampling rate and 85dB signal-to-noise ratio. Features a bipolar, differential analog input and a serial interface. Operates from a 5.5V supply with a power consumption of 80mW. Packaged in a green, plastic SOP-8 surface-mount package.
Texas Instruments AMC1203BDUBG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 40KS/s |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 6.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1203BDUBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
