
16-bit, 40kS/s analog-to-digital converter with a single differential analog input. Features bipolar polarity and a 1-channel configuration, offering 85dB signal-to-noise ratio. Operates from a 5.5V supply with 80mW power consumption. Packaged in an 8-pin SOP for surface mounting, with a maximum operating temperature of 105°C.
Texas Instruments AMC1203BDUBRG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 40KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1203BDUBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
