
16-bit, 1-channel isolated delta-sigma modulator with a 10MHz signal bandwidth. Features differential inputs, serial interface, and a 2nd-order architecture. Operates with analog and digital supplies from 4.5V to 5.5V, offering a wide temperature range of -40°C to 105°C. Achieves 85dB signal-to-noise ratio with 1LSB differential nonlinearity and 6LSB integral nonlinearity. Packaged in an 8-pin SOIC with gold contact plating, suitable for surface mounting.
Texas Instruments AMC1203BPSA technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1203BPSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
