
16-bit, 40kS/s isolated delta-sigma modulator featuring a 10MHz internal clock and 85dB signal-to-noise ratio. This analog IC offers bipolar input with differential input type and a serial interface. Operating from a 4.5V to 5.5V supply, it has a power dissipation of 80mW and a wide operating temperature range of -40°C to 105°C. Packaged in an 8-SOP SMD/SMT format with gold contact plating, it is lead-free and RoHS compliant.
Texas Instruments AMC1203DUB technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 9LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1203DUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
