
16-bit, 40kSPS, 1-channel, bipolar, differential input, delta-sigma analog-to-digital converter (ADC) with an internal voltage reference. Features a serial digital interface and is housed in an 8-pin, plastic small outline package (SOP) with gull-wing leads, suitable for surface mounting. Operating temperature range is -40°C to 105°C.
Texas Instruments AMC1203PSA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.33(Max) |
| Package Width (mm) | 5.39(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 40ksps |
| Digital Interface Type | Serial |
| Number of ADCs | 1 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments AMC1203PSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.