
Isolated Delta-Sigma Modulator, 16-bit resolution, 78 kS/s sampling rate, and 88dB Signal-to-Noise Ratio (SNR). Features differential input, serial interface, and a second-order architecture. Operates with a 5V supply voltage, 11mA supply current, and dissipates 61.6mW. Packaged in a 16-SOIC with gold contact plating, suitable for -40°C to 125°C operating temperatures.
Texas Instruments AMC1204DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 78KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 102.4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 88mW |
| Power Dissipation | 61.6mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 78KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 96dB |
| Supply Current | 11mA |
| Supply Type | Analog, Digital, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1204DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
