
16-bit isolated delta-sigma modulator, featuring a 1-bit architecture and a 20MHz sampling rate. This analog-to-digital converter offers 88dB signal-to-noise ratio and 96dB spurious-free dynamic range. Operating from a 2.7V to 5.5V supply range, it provides 1LSB differential nonlinearity and 16LSB integral nonlinearity. Housed in a 16-SOIC package, this component is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments AMC1204QDWRQ1 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 102.4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 88mW |
| Power Dissipation | 61.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.078S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 96dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1204QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
