
4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125
Sign in to ask questions about the Texas Instruments AMC1210IRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1210IRHAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Filter Type | DIGITAL |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 24.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1210IRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
