The AMC1211AQDWVQ1 is an 8-channel isolation amplifier from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V and a maximum supply voltage of 6.5V. The device has a dual terminal position and is available in a R-PDSO-G8 package. The AMC1211AQDWVQ1 is designed to meet AEC-Q100 standards, making it suitable for automotive applications.
Sign in to ask questions about the Texas Instruments AMC1211AQDWVQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1211AQDWVQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1211AQDWVQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.