
Reinforced isolated amplifier featuring a ±0.25-V analog input range, designed for high common-mode transient immunity (CMTI) in current sensing applications. This 8-terminal, dual-in-line component operates across a wide temperature range of -55°C to 125°C, suitable for military-grade applications. The integrated circuit utilizes a 3.3-V nominal supply voltage, with a maximum limit of 6.5 V. Packaged in an 8-pin SOIC (R-PDSO-G8) with dimensions of 7.5 mm x 5.85 mm, it provides a single isolation amplifier function.
Texas Instruments AMC1300BDWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1300BDWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.