The AMC1300BQDWVRQ1 is an isolation amplifier from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a single function. The device is packaged in an 8-pin R-PDSO-G8 package and has a width of 5.85mm and a length of 7.5mm. It operates at a nominal supply voltage of 5V and has a maximum supply current of 9.8mA. The isolation amplifier is compliant with AEC-Q100 screening level and is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments AMC1300BQDWVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1300BQDWVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 9.8 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1300BQDWVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.