
Reinforced isolated amplifier with ±0.25-V analog input range, ideal for current sensing applications. Features high common-mode transient immunity (CMTI) and operates across an industrial temperature range of -40°C to 105°C. This 8-terminal, 8-SOIC package component offers a single function and supports supply voltages from 3.3 V nominal up to 6.5 V maximum.
Texas Instruments AMC1300DWV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1300DWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.