
The AMC1301DWV is an 8-channel isolation amplifier from Texas Instruments, designed for automotive applications. It operates from a 3.3V supply voltage and has a maximum supply current of 8.3mA. The device features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. It measures 5.85mm in width and 7.5mm in length. The isolation amplifier has a maximum input offset voltage of 200mV and an analog input voltage range of -0.25V to 0.25V.
Sign in to ask questions about the Texas Instruments AMC1301DWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1301DWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 8.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 200 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1301DWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.