
Precision reinforced isolated amplifier for current sensing. Features a ±0.25 V analog input voltage range and a maximum input offset voltage of 200 mV. Operates across an automotive temperature grade from -40°C to 125°C. This 8-terminal, 8-SOIC package offers a nominal supply voltage of 3.3 V with a maximum limit of 5.5 V and a maximum supply current of 8.3 mA.
Sign in to ask questions about the Texas Instruments AMC1301DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1301DWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 7.5 |
| Length | 5.85 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 8.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 200 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1301DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.