The AMC1301SDWV is an 8-channel isolation amplifier from Texas Instruments with a nominal supply voltage of 3.3V and a maximum supply current of 8.3mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in a SOIC-8 package and is a single-function isolation amplifier. It can operate with an analog input voltage between -0.25V and 0.25V and has an input offset voltage of up to 200mV. The device is designed for military temperature grade applications.
Sign in to ask questions about the Texas Instruments AMC1301SDWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1301SDWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 7.5 |
| Length | 5.85 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 8.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 200 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1301SDWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.