The AMC1302DWV is an 8-channel isolation amplifier from Texas Instruments, featuring a supply voltage of 3.3V and a maximum supply voltage of 6.5V. It operates within a temperature range of -55°C to 125°C and is packaged in an 8-pin R-PDSO-G8 package. The device is designed for use in isolation amplifier applications.
Sign in to ask questions about the Texas Instruments AMC1302DWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1302DWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Analog Input Voltage-Max | 0.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1302DWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.