
High-precision reinforced isolated amplifier for current sensing, featuring a ±50mV analog input range. This 8-terminal, 8-SOIC package component operates across a wide temperature range of -55°C to 125°C, suitable for military temperature grades. With a nominal supply voltage of 3.3V and a maximum limit of 6.5V, it offers a single isolation amplifier function. The JEDEC package code is R-PDSO-G8, with dimensions of 7.5mm length and 5.85mm width.
Texas Instruments AMC1302DWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Analog Input Voltage-Max | 0.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1302DWVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.