The AMC1302QDWVQ1 is an isolation amplifier from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in an 8-pin R-PDSO-G8 package. The device is designed for automotive applications and meets AEC-Q100 screening level. It operates on a nominal supply voltage of 3.3V and can handle up to 6.5V. The analog input voltage range is from -0.05V to 0.05V.
Texas Instruments AMC1302QDWVQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 0.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1302QDWVQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.