The AMC1303E0520DWV is an 8-channel 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 9.8mA. It operates over a temperature range of -40 to 125 degrees Celsius and is packaged in a R-PDSO-G8 package. The converter is designed for automotive applications and is suitable for use in high-temperature environments. The device has 8 terminals and is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AMC1303E0520DWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1303E0520DWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.