The AMC1303E0520DWVR is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 9.8mA. It features a temperature grade of AUTOMOTIVE and operates over a temperature range of -40°C to 125°C. The device is available in an 8-pin R-PDSO-G8 package with a width of 5.85mm and a length of 7.5mm.
Sign in to ask questions about the Texas Instruments AMC1303E0520DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1303E0520DWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1303E0520DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.