The AMC1303E2520DWV is an 8-channel delta-sigma analog-to-digital converter with 16-bit resolution, operating at a nominal supply voltage of 5V and a maximum supply current of 9.8mA. It features a JEDEC package code of R-PDSO-G8, with dimensions of 5.85mm in width and 7.5mm in length. The device operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The AMC1303E2520DWV is a single-function device with 8 terminals, and it is available from Texas Instruments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AMC1303E2520DWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1303E2520DWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.