The AMC1304L05QDWRQ1 is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and a dual terminal position. It measures 7.5mm in width and 10.3mm in length, packaged in a 16-pin R-PDSO-G16. The AMC1304L05QDWRQ1 is designed for automotive applications.
Texas Instruments AMC1304L05QDWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 0.0625 |
| Analog Input Voltage-Min | -0.0625 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1304L05QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.