
The AMC1304M05DWR is a 16-pin automotive SOP specialized analog IC from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 3.3V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 3V. The IC is designed with a dual terminal position and has a single function. It is available in a 7.5mm wide and 10.3mm long package with 16 pins.
Texas Instruments AMC1304M05DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1304M05DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.