
The AMC1305L25DW is a 16-pin automotive SOP specialized analog IC with a single function. It operates within a temperature range of -40°C to 125°C. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is available in a 7.5mm x 10.3mm package with 16 pins.
Texas Instruments AMC1305L25DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1305L25DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.