The AMC1305M05DW is a specialized IC from Texas Instruments, designed for automotive applications. It features a 16-pin SOP package and operates within a temperature range of -40C to 125C. The device requires a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. With a single function and 16 terminals, this IC is suitable for a variety of applications.
Texas Instruments AMC1305M05DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1305M05DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.