
The AMC1305M25DWR is a 16-pin SOIC-16 packaged IC with a single function, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and can be supplied with a voltage between 4.5 and 5.5 volts. The IC has a nominal supply voltage of 5 volts and is available from Texas Instruments.
Texas Instruments AMC1305M25DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1305M25DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.