Texas Instruments AMC1305M25EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | AMC1305M25 |
| Supported Device Technology | ADC |
| Input Voltage Range | 3 to 5.5/4.4 to 5.5VDC |
| Number of Bits | 16 |
| Sampling Rate | 78KSPS |
| Interface Type | Analog/Digital |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments AMC1305M25EVM to view detailed technical specifications.
No datasheet is available for this part.