The AMC1306E25DWV is an 8-pin SOIC-8 automotive analog IC from Texas Instruments. It operates within a temperature range of -40 to 125°C and has a supply voltage of 3 to 5.5V. The device has a single function and is available in a DUAL terminal position. It is packaged in a R-PDSO-G8 JEDEC package code and measures 5.85mm in width and 7.5mm in length.
Sign in to ask questions about the Texas Instruments AMC1306E25DWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1306E25DWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1306E25DWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.