
Automotive-grade isolated modulator featuring a ±250mV input range and Manchester-encoded CMOS interface. This 8-terminal, 8-SOIC integrated circuit operates from a 3V to 5.5V supply, with a nominal 5V supply voltage. Designed for demanding environments, it offers a wide operating temperature range of -40°C to 125°C. The component's 8-pin package (R-PDSO-G8) measures 5.85mm in width and 7.5mm in length, providing a compact solution for signal isolation.
Sign in to ask questions about the Texas Instruments AMC1306E25DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1306E25DWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1306E25DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.