The AMC1306M05DWVR is an 8-terminal specialized IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 3 and 5.5V. The device is packaged in a SOP format, measuring 5.85mm in width and 7.5mm in length.
Sign in to ask questions about the Texas Instruments AMC1306M05DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1306M05DWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1306M05DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.