
Reinforced isolated modulator featuring a ±250-mV input range and CMOS interface. This analog IC operates within an automotive temperature grade of -40°C to 125°C, powered by a nominal 5V supply (3V to 5.5V). The component is housed in an 8-terminal SOIC package with dual terminal positions.
Sign in to ask questions about the Texas Instruments AMC1306M25DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1306M25DWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1306M25DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.