
Reinforced isolated amplifier with a 2-V analog input range, operating from a 3.3-V nominal supply voltage up to 5.5 V. Features high Common Mode Transient Immunity (CMTI) for precise voltage sensing. This 8-terminal device, housed in an 8-SOIC package, operates across an automotive temperature range of -40°C to 125°C. The dual terminal position and compact dimensions (5.85 mm width, 7.5 mm length) make it suitable for space-constrained applications.
Sign in to ask questions about the Texas Instruments AMC1311DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC1311DWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 9.7 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1311DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.