The AMC3301DWE is a single-channel instrumentation amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 3.3V and a maximum supply current of 31uA. It is available in a 16-pin SOP package, measuring 7.5mm in width and 10.3mm in length.
Sign in to ask questions about the Texas Instruments AMC3301DWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC3301DWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 31 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC3301DWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.