Precision reinforced isolated amplifier for automotive applications, featuring a ±250-mV analog input range and integrated DC/DC converter. This 16-terminal device operates across an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of 3.3V and a maximum supply voltage of 6.5V. The amplifier is AEC-Q100 qualified and housed in a 16-SOIC package (R-PDSO-G16).
Texas Instruments AMC3301QDWERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 40 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC3301QDWERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.