Automotive ±1-V input, precision reinforced isolated amplifier with integrated DC/DC converter 16-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments AMC3330QDWERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC3330QDWERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | ISOLATION AMPLIFIER |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC3330QDWERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.