
8-bit intelligent temperature monitor and PWM fan controller featuring SMBus interface. Surface mountable in a 5mm x 4mm x 1.5mm SSOP package with gold contact plating. Operates from 2.7V to 5.5V supply with a typical 1.1mA supply current. Supports a wide temperature range from -40°C to 125°C, with one analog input and one output.
Sign in to ask questions about the Texas Instruments AMC6821SDBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC6821SDBQ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| Interface | SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC6821SDBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
