
Texas Instruments AMC6821SDBQG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC6821SDBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
