
8-bit PWM fan controller with SMBus interface, featuring one analog input and one output. Designed for surface mount installation in an SSOP package with gold contact plating. Operates from a 5.5V supply, consuming 1.1mA, and functions across a -40°C to 125°C temperature range. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments AMC6821SDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMC6821SDBQR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC6821SDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
