
The AMC7812BSPAPR is a 64-pin quad flatpack integrated circuit with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It is designed to operate within a supply voltage range of 4.5 to 5.5 volts. The device has 16 channels and a pin count of 64, with a terminal position of QUAD. It is available in a JEDEC package code S-PQFP-G64 with dimensions of 10mm in width and length. The AMC7812BSPAPR is a single-function device.
Texas Instruments AMC7812BSPAPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7812BSPAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.