The AMC7812BSRGCT is a 64-pin quad flat no-lead (QFN) packaged automotive data converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. It features 16 channels and has a terminal position of quad. The device is rated for use in automotive environments, with a temperature grade of AUTOMOTIVE.
Texas Instruments AMC7812BSRGCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7812BSRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.