
12-bit analog monitoring and control circuitry featuring 16 analog inputs and 12 DAC channels. This integrated circuit offers 16 A/D converters with a sampling rate of 500 kS/s and a 2.5V reference voltage. Communication interfaces include I2C and SPI, with 8 GPIO pins available. Operating within a 3V to 5V supply range, it supports a maximum power dissipation of 95mW and operates from -40°C to 105°C. The component is surface mountable in a VQFN package with gold contact plating and is RoHS compliant.
Texas Instruments AMC7812SRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 12 |
| Number of DAC Channels | 12 |
| Number of GPIO | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7812SRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
