The AMC7820Y is a specialized industrial-grade IC with 48 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G48. The device is available in a 7x7mm TFQFP package type. It has a single function and a pin count of 48. The IC operates within a supply voltage range of 4.75 to 5.25 volts.
Texas Instruments AMC7820Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7820Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.